Add To Favorites
Product Overview
Digi-Key Part Number MAX275BCPP+-ND
Quantity Available 232
Can ship immediately

Factory Stock ?: 8.910
Manufacturer

Manufacturer Part Number

MAX275BCPP+

Description IC FILTER ANALOG 4TH-ORDR 20-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Continuous, Band Pass Low Pass
Frequency - Cutoff or Center 300kHz
Number of Filters 2
Filter Order 4th
Voltage - Supply 4.74 V ~ 11 V, ±2.37 V ~ 5.5 V
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18

09:41:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,11000 7,11
10 6,84400 68,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback