Add To Favorites
Product Overview
Digi-Key Part Number MAX275AEWP+-ND
Quantity Available 177
Can ship immediately

Factory Stock ?: 1.764
Manufacturer

Manufacturer Part Number

MAX275AEWP+

Description IC FILTER ACTIVE 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Continuous, Band Pass Low Pass
Frequency - Cutoff or Center 300kHz
Number of Filters 2
Filter Order 4th
Voltage - Supply 4.74 V ~ 11 V, ±2.37 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 36

09:46:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,94000 8,94
10 8,48500 84,85
50 8,42700 421,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX275AEWP+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 8,09116
Send Feedback