Add To Favorites
Product Overview
Digi-Key Part Number MAX274BCWI+-ND
Quantity Available 89
Can ship immediately

Factory Stock ?: 325
Manufacturer

Manufacturer Part Number

MAX274BCWI+

Description IC FILTER ANALOG 8TH-ORDR 28SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Continuous, Band Pass Low Pass
Frequency - Cutoff or Center 150kHz
Number of Filters 4
Filter Order 8th
Voltage - Supply 4.74 V ~ 11 V, ±2.37 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
For Use With
Additional Resources
Standard Package ? 25

22:44:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,07000 11,07
10 10,66700 106,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX274BCWI+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback