Add To Favorites
Product Overview
Digi-Key Part Number MAX2690EUB+-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2690EUB+

Description IC MIXER 400MHZ-2.5GZ DWN 10UMAX
Expanded Description RF Mixer IC Cellular, CDMA, ISM, PCS, WLAN Down Converter 400MHz ~ 2.5GHz 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
RF Type Cellular, CDMA, ISM, PCS, WLAN
Frequency 400MHz ~ 2.5GHz
Number of Mixers 1
Gain 7.9dB
Noise Figure 12dB
Secondary Attributes Down Converter
Current - Supply 20.1mA
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:37:43 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,88300 28,83
25 2,38080 59,52
50 2,26180 113,09
250 2,19068 547,67
500 1,94198 970,99
1.000 1,86266 1.862,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2690EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 100.000 - Factory Stock ?
  • Unit Price: 1,69124
Send Feedback