Add To Favorites
Product Overview
Digi-Key Part Number MAX2660EUT+TCT-ND
Quantity Available 4.708
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX2660EUT+T

Description IC MIXR 400MHZ-2.5GHZ UP SOT23-6
Expanded Description RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, ISM, PCS, WLAN
Frequency 400MHz ~ 2.5GHz
Number of Mixers 1
Gain 4.6dB
Noise Figure 11.9dB
Secondary Attributes Up Converter
Current - Supply 4.8mA
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2660EUT+TCT

23:37:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,64100 16,41
25 1,31480 32,87
50 1,24780 62,39
100 1,15180 115,18
250 1,08456 271,14
500 1,04618 523,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2660EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 0,78704
  • Digi-Reel® ? : MAX2660EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.708 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback