Add To Favorites
Product Overview
Digi-Key Part Number MAX2650EUS+CT-ND
Quantity Available 3.381
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX2650EUS+T

Description IC AMP DC TO MICRO LN SOT143-4
Expanded Description RF Amplifier IC Cellular, GPS, W-LAN, WLLG 0Hz ~ 1GHz SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 1GHz
P1dB -1dBm
Gain 18.3dB
Noise Figure 3.9dB
RF Type Cellular, GPS, W-LAN, WLLG
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 18mA
Test Frequency 900MHz
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

20:15:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,66600 16,66
25 1,33320 33,33
50 1,26660 63,33
100 1,16650 116,65
250 1,10656 276,64
500 1,06654 533,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2650EUS+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 0,79991
  • Digi-Reel® ? : MAX2650EUS+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.381 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback