Add To Favorites
Product Overview
Digi-Key Part Number MAX262BENG+-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX262BENG+

Description IC FILTER ACT MPU PROG 24-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Universal Switched Capacitor
Frequency - Cutoff or Center 140kHz
Number of Filters 2
Filter Order 2nd
Voltage - Supply 4.74 V ~ 12.6 V, ±2.37 V ~ 6.3 V
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15

13:21:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,34000 14,34
10 13,62200 136,22
50 13,52760 676,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback