Add To Favorites
Product Overview
Digi-Key Part Number MAX2623EUA+-ND
Quantity Available 283
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX2623EUA+

Description IC SELF-CONTAINED VCO 8-MSOP
Expanded Description RF IC VCO ISM 885MHz ~ 950MHz On-Chip 50 Ohm Output Match 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function VCO
Frequency 885MHz ~ 950MHz
RF Type ISM
Secondary Attributes On-Chip 50 Ohm Output Match
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

23:55:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,52100 35,21
25 2,90360 72,59
50 2,75840 137,92
250 2,66964 667,41
500 2,36878 1.184,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2623EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 22.500 - Factory Stock ?
  • Unit Price: 2,27404
Send Feedback