Add To Favorites
Product Overview
Digi-Key Part Number MAX2616ETA+TCT-ND
Quantity Available 1.680
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2616ETA+T

Description IC LINEAR BROADBAND AMP 8TDFN
Expanded Description RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX2612-16
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 40MHz ~ 4GHz
P1dB 19.5dBm
Gain 18.4dB
Noise Figure 2.2dB
RF Type General Purpose
Voltage - Supply 3 V ~ 5.25 V
Current - Supply 80.6mA
Test Frequency 1GHz
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2616ETA+TCT

21:33:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 2,88
10 2,71700 27,17
25 2,17520 54,38
50 2,06320 103,16
100 1,89520 189,52
250 1,80184 450,46
500 1,73650 868,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2616ETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX2616ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback