Add To Favorites
Product Overview
Digi-Key Part Number MAX2611EUS+CT-ND
Quantity Available 2.082
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX2611EUS+T

Description IC AMP LOW NOISE SOT143-4
Expanded Description RF Amplifier IC GPS, ISM, PCS, Set Top Box, WLAN, WLL 0Hz ~ 1.1GHz SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX2611
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 1.1GHz
P1dB -
Gain 18.3dB
Noise Figure -
RF Type GPS, ISM, PCS, Set Top Box, WLAN, WLL
Voltage - Supply 5V
Current - Supply 16mA
Test Frequency -
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

09:52:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,61200 16,12
25 1,29560 32,39
50 1,22860 61,43
100 1,13260 113,26
250 1,07496 268,74
500 1,03658 518,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2611EUS+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 0,77744
  • Digi-Reel® ? : MAX2611EUS+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.082 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback