Add To Favorites
Product Overview
Digi-Key Part Number MAX2608EUT+TCT-ND
Quantity Available 1.942
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2608EUT+T

Description IC IF VCO W/DIFF-OUT SOT23-6
Expanded Description RF IC VCO Cellular, GPS, ISM 300MHz ~ 500MHz Differential Output SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VCO
Frequency 300MHz ~ 500MHz
RF Type Cellular, GPS, ISM
Secondary Attributes Differential Output
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2608EUT+TCT

20:59:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02
10 1,90500 19,05
25 1,52360 38,09
50 1,44740 72,37
100 1,33320 133,32
250 1,26460 316,15
500 1,21890 609,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2608EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,91418
  • Digi-Reel® ? : MAX2608EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.942 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : MAX2608EUT+-ND
  • Minimum Quantity: 1
  • Quantity Available: 338 - Immediate
  • Unit Price: 2,07000
Send Feedback