Add To Favorites
Product Overview
Digi-Key Part Number MAX258ATA+TCT-ND
Quantity Available 4.135
Can ship immediately

Factory Stock ?: 35.000
Manufacturer

Manufacturer Part Number

MAX258ATA+T

Description 500MA PUSH-PULL TRANSFORMER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 3 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 145 mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection Over Temperature, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX258ATA+TCT

14:55:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,43000 6,43
10 6,07100 60,71
25 4,85640 121,41
50 4,61380 230,69
100 4,24960 424,96
250 4,03100 1.007,75
500 3,88526 1.942,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX258ATA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: 2,91395
  • Digi-Reel® ? : MAX258ATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.135 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback