Add To Favorites
Product Overview
Digi-Key Part Number MAX253EPA+-ND
Quantity Available 272
Can ship immediately

Factory Stock ?: 16.450
Manufacturer

Manufacturer Part Number

MAX253EPA+

Description IC XFRMR DRIVER RS485 8-DIP
Expanded Description Transformer Driver PMIC 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Transformer Driver
Current - Supply 450µA
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:34:17 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 3,21000 32,10
25 2,99240 74,81
50 2,96420 148,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback