Add To Favorites
Product Overview
Digi-Key Part Number MAX2471EUT+TCT-ND
Quantity Available 3.847
Can ship immediately

Factory Stock ?: 147.500
Manufacturer

Manufacturer Part Number

MAX2471EUT+T

Description IC OPAMP BUFFER SOT23-6
Expanded Description Buffer Amplifier 1 Circuit Differential SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 1
Output Type Differential
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 10µA
Voltage - Input Offset -
Current - Supply 5.5mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2471EUT+TCT

18:42:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65
10 2,50200 25,02
25 2,00120 50,03
50 1,90680 95,34
100 1,75580 175,58
250 1,66144 415,36
500 1,60480 802,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2471EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    147.500 - Factory Stock ?
  • Unit Price: 1,20168
  • Digi-Reel® ? : MAX2471EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.847 - Immediate
    147.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX2471EUT+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback