Add To Favorites
Product Overview
Digi-Key Part Number MAX242CPN+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX242CPN+

Description IC 2DVR/2RCVR RS232 5V 18-DIP
Expanded Description 2/2 Transceiver Full RS232 18-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 200kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20

05:18:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,58800 45,88
25 4,28560 107,14
50 4,14420 207,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback