Add To Favorites
Product Overview
Digi-Key Part Number MAX237ENG+-ND
Quantity Available 161
Can ship immediately

Factory Stock ?: 510
Manufacturer

Manufacturer Part Number

MAX237ENG+

Description IC TXRX RS232 5V 24-DIP
Expanded Description 5/3 Transceiver Full RS232 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15

07:47:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 6,25800 62,58
25 5,83560 145,89
50 5,64360 282,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback