Add To Favorites
Product Overview
Digi-Key Part Number MAX237CNG+-ND
Quantity Available 325
Can ship immediately

Factory Stock ?: 525
Manufacturer

Manufacturer Part Number

MAX237CNG+

Description IC 5DVR/3RCVR RS232 5V 24-DIP
Expanded Description 5/3 Transceiver Full RS232 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15

11:45:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,41000 5,41
10 5,13500 51,35
25 4,78920 119,73
50 4,63040 231,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback