Add To Favorites
Product Overview
Digi-Key Part Number MAX234EWE+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 736
Manufacturer

Manufacturer Part Number

MAX234EWE+

Description IC RS-232 DRVR/RCVR 16-SOIC
Expanded Description 4/0 Driver RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS232
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

04:33:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
10 4,10800 41,08
25 3,82960 95,74
50 3,70480 185,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback