Add To Favorites
Product Overview
Digi-Key Part Number MAX232EEWE+-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX232EEWE+

Description IC RS-232 DRVR/RCVR 16-SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

20:07:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,82000 3,82
10 3,62800 36,28
25 3,37960 84,49
50 3,27340 163,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX232EEWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 3,14250
Send Feedback