Add To Favorites
Product Overview
Digi-Key Part Number MAX232CWE+TCT-ND
Quantity Available 1.924
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX232CWE+T

Description IC 2DVR/2RCVR RS232 5V 16-SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX232CWE+TCT

20:45:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,19000 4,19
10 3,95200 39,52
25 3,16160 79,04
50 3,00340 150,17
100 2,76640 276,64
250 2,62408 656,02
500 2,52926 1.264,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX232CWE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.153 - Immediate
  • Unit Price: 2,31000
  • Tape & Reel (TR) ? : MAX232CWE+TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,89693
  • Digi-Reel® ? : MAX232CWE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback