Add To Favorites
Product Overview
Digi-Key Part Number MAX231CWE+-ND
Quantity Available 0

Factory Stock ?: 1.242
Manufacturer

Manufacturer Part Number

MAX231CWE+

Description IC RS-232 DRVR/RCVR 16-SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 5 V, 7.5 V ~ 13.2 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

10:49:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,81000 38,10
25 3,55120 88,78
50 3,43600 171,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX231CWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,61068
Send Feedback