Add To Favorites
Product Overview
Digi-Key Part Number MAX230EPP+-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 5.526
Manufacturer

Manufacturer Part Number

MAX230EPP+

Description IC RS-232 DRVR/RCVR 20-DIP
Expanded Description 5/0 Driver RS232 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS232
Number of Drivers/Receivers 5/0
Duplex -
Receiver Hysteresis -
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

21:54:15 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,80000 7,80
10 7,40600 74,06
25 6,89920 172,48
50 6,67780 333,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback