Add To Favorites
Product Overview
Digi-Key Part Number MAX230CWP+-ND
Quantity Available 456
Can ship immediately

Factory Stock ?: 648
Manufacturer

Manufacturer Part Number

MAX230CWP+

Description IC TXRX RS232 5V 20-SOIC
Expanded Description 5/0 Driver RS232 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS232
Number of Drivers/Receivers 5/0
Duplex -
Receiver Hysteresis -
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 36

23:45:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,20000 5,20
10 4,94300 49,43
25 4,60720 115,18
50 4,45340 222,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback