Add To Favorites
Product Overview
Digi-Key Part Number MAX222EPN+-ND
Quantity Available 173
Can ship immediately

Factory Stock ?: 1.560
Manufacturer

Manufacturer Part Number

MAX222EPN+

Description IC RS-232 DRVR/RCVR 18-DIP
Expanded Description 2/2 Transceiver Full RS232 18-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-PDIP
 
Additional Resources
Standard Package ? 20

10:46:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,67000 7,67
10 7,28500 72,85
25 6,79520 169,88
50 6,57460 328,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback