Add To Favorites
Product Overview
Digi-Key Part Number MAX2204EXK+TCT-ND
Quantity Available 3.332
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2204EXK+T

Description IC RF POWER DETECTOR SC70-5
Expanded Description RF Detector IC Cellular, W-CDMA 450MHz ~ 2.5GHz -16dBm ~ 5dBm ±0.5dB 5-TSSOP, SC-70-5, SOT-353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX2204
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 450MHz ~ 2.5GHz
RF Type Cellular, W-CDMA
Input Range -16dBm ~ 5dBm
Accuracy ±0.5dB
Voltage - Supply 2.7 V ~ 3.3 V
Current - Supply 1.2mA
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2204EXK+TCT

00:33:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 1,02400 10,24
25 0,81880 20,47
50 0,77800 38,90
100 0,71660 71,66
250 0,67972 169,93
500 0,65516 327,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2204EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,49137
  • Digi-Reel® ? : MAX2204EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback