Add To Favorites
Product Overview
Digi-Key Part Number MAX2112CTI+-ND
Quantity Available 317
Can ship immediately

Factory Stock ?: 8.040
Manufacturer

Manufacturer Part Number

MAX2112CTI+

Description IC TUNER DIR-CONV DVB-S2 28TQFN
Expanded Description - RF Receiver 925MHz ~ 2.175GHz PCB, Surface Mount 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 925MHz ~ 2.175GHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol -
Applications Digital TV, CATV, Set Top Boxes
Current - Receiving 100mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 3.13 V ~ 3.47 V
Operating Temperature 0°C ~ 70°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

00:35:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,04000 7,04
10 6,69000 66,90
25 5,51880 137,97
50 5,24060 262,03
250 5,07740 1.269,35
500 4,50148 2.250,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2112CTI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,40548
Send Feedback