Add To Favorites
Product Overview
Digi-Key Part Number MAX208EEWG+-ND
Quantity Available 424
Can ship immediately

Factory Stock ?: 1.050
Manufacturer

Manufacturer Part Number

MAX208EEWG+

Description IC TXRX RS-232 W/CAP 24-SOIC
Expanded Description 4/4 Transceiver Full RS232 24-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
 
Additional Resources
Standard Package ? 30

08:01:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,71000 8,71
10 8,27500 82,75
25 7,71160 192,79
50 7,46340 373,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX208EEWG+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 16.000 - Factory Stock ?
  • Unit Price: 2,75397
Send Feedback