Add To Favorites
Product Overview
Digi-Key Part Number MAX20751EKX+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX20751EKX+

Description IC REG CTRLR BUCK PMBUS 36QFN
Expanded Description Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 36-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Output Type PWM Signal
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 4
Output Phases 4
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.63 V
Frequency - Switching 300kHz ~ 800kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces PMBus
Control Features Phase Control, Power Good, Ramp
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490

07:10:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,93000 8,93
10 8,48700 84,87
25 6,17360 154,34
50 5,86220 293,11
100 4,12530 412,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX20751EKX+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,91175
Send Feedback