Add To Favorites
Product Overview
Digi-Key Part Number MAX206CAG+-ND
Quantity Available 340
Can ship immediately

Factory Stock ?: 15.370
Manufacturer

Manufacturer Part Number

MAX206CAG+

Description IC TXRX RS-232 W/CAP 24-SSOP
Expanded Description 4/3 Transceiver Full RS232 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 58

02:00:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,47000 5,47
10 5,19200 51,92
25 4,84280 121,07
50 4,68220 234,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback