Add To Favorites
Product Overview
Digi-Key Part Number MAX2065ETL+-ND
Quantity Available 184
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

MAX2065ETL+

Description IC A/D VGA 50MHZ-1000MHZ 40-TQFN
Expanded Description RF Amplifier IC Cellular, CDMA, GSM 50MHz ~ 1GHz 40-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 50MHz ~ 1GHz
P1dB 18.7dBm (74.1mW)
Gain 19.4dB
Noise Figure 6.8dB
RF Type Cellular, CDMA, GSM
Voltage - Supply 3 V ~ 3.6 V, 4.75 V ~ 5.25 V
Current - Supply 124mA
Test Frequency 350MHz
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (6x6)
 
Additional Resources
Standard Package ? 50

05:49:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,60000 13,60
10 12,92300 129,23
25 10,65240 266,31
50 10,11980 505,99
250 9,80940 2.452,35
500 8,71328 4.356,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2065ETL+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,59913
Send Feedback