Add To Favorites
Product Overview
Digi-Key Part Number MAX205CPG+G36-ND
Quantity Available 804
Can ship immediately

Factory Stock ?: 160
Manufacturer

Manufacturer Part Number

MAX205CPG+G36

Description IC TXRX RS232 5V W/CAPS 24-DIP
Expanded Description 5/5 Transceiver Full RS232 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 16
Other Names MAX205CPGG36

08:27:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,99000 12,99
10 12,33300 123,33
25 11,49840 287,46
50 11,12400 556,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback