Add To Favorites
Product Overview
Digi-Key Part Number MAX2057ETX+-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2057ETX+

Description IC AMP VARIABLE GAIN 36-TQFN
Expanded Description RF Amplifier IC Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000 1.7GHz ~ 2.5GHz 36-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 1.7GHz ~ 2.5GHz
P1dB 23.8dBm
Gain 13.5dB ~ 17.5dB
Noise Figure 6dB
RF Type Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 180mA ~ 230mA
Test Frequency 2.1GHz
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
 
Additional Resources
Standard Package ? 50

12:04:50 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,04000 11,04
10 10,48400 104,84
25 8,63760 215,94
50 8,20580 410,29
250 7,95468 1.988,67
500 7,06514 3.532,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2057ETX+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 6,09073
Send Feedback