Add To Favorites
Product Overview
Digi-Key Part Number MAX2051ETP+-ND
Quantity Available 193
Can ship immediately

Factory Stock ?: 2.580
Manufacturer

Manufacturer Part Number

MAX2051ETP+

Description IC MIXER 850MHZ-1.55GHZ 20TQFN
Expanded Description RF Mixer IC iDEN, WiMAX, WLL Up/Down Converter 850MHz ~ 1.55GHz 20-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MAX2051
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
RF Type iDEN, WiMAX, WLL
Frequency 850MHz ~ 1.55GHz
Number of Mixers 1
Gain -
Noise Figure 7.8dB
Secondary Attributes Up/Down Converter
Current - Supply 130mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
 
For Use With
Additional Resources
Standard Package ? 60

05:00:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,57000 21,57
10 20,49200 204,92
25 19,40720 485,18
50 18,43780 921,89
100 17,97710 1.797,71
250 17,07488 4.268,72
500 16,12470 8.062,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2051ETP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,56798
Send Feedback