Add To Favorites
Product Overview
Digi-Key Part Number MAX204CWE+-ND
Quantity Available 254
Can ship immediately

Factory Stock ?: 5.198
Manufacturer

Manufacturer Part Number

MAX204CWE+

Description IC TXRX RS-232 W/CAP 16-SOIC
Expanded Description 4/0 Driver RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS232
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

15:54:43 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,32000 43,20
25 4,03320 100,83
50 3,89240 194,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX204CWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,73674
Send Feedback