Add To Favorites
Product Overview
Digi-Key Part Number MAX203EWP+G36-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX203EWP+G36

Description IC TXRX RS-232 W/CAP 20-SOIC
Expanded Description 2/2 Transceiver Full RS232 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 36
Other Names MAX203EWPG36

06:54:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 5,38400 53,84
25 5,01960 125,49
50 4,85660 242,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX203EWP+TG36-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,66464
Send Feedback