Add To Favorites
Product Overview
Digi-Key Part Number MAX203EPP+G36-ND
Quantity Available 122
Can ship immediately

Factory Stock ?: 45.450
Manufacturer

Manufacturer Part Number

MAX203EPP+G36

Description IC TXRX RS-232 W/CAP 20-DIP
Expanded Description 2/2 Transceiver Full RS232 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18
Other Names MAX203EPPG36

10:09:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,37000 7,37
10 7,00700 70,07
25 6,52680 163,17
50 6,31540 315,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback