Add To Favorites
Product Overview
Digi-Key Part Number MAX202EPE+-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX202EPE+

Description IC TXRX RS-232 W/CAP 16-DIP
Expanded Description 2/2 Transceiver Full RS232 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

07:00:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 3,32600 33,26
25 3,09960 77,49
50 2,99960 149,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback