Add To Favorites
Product Overview
Digi-Key Part Number MAX2029ETP+-ND
Quantity Available 101
Can ship immediately

Factory Stock ?: 180
Manufacturer

Manufacturer Part Number

MAX2029ETP+

Description IC MXR 815MHZ-1GHZ UP/DWN 20TQFN
Expanded Description RF Mixer IC Cellular, CDMA2000, EDGE, GSM, W-CDMA Up/Down Converter 815MHz ~ 1GHz 20-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
RF Type Cellular, CDMA2000, EDGE, GSM, W-CDMA
Frequency 815MHz ~ 1GHz
Number of Mixers 1
Gain -
Noise Figure 6.7dB
Secondary Attributes Up/Down Converter
Current - Supply 100mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

21:27:25 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,87000 10,87
10 10,32400 103,24
25 8,50520 212,63
50 8,08000 404,00
250 7,83148 1.957,87
500 6,95158 3.475,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2029ETP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,06788
Send Feedback