Add To Favorites
Product Overview
Digi-Key Part Number MAX2027EUP+D-ND
Quantity Available 132
Can ship immediately

Factory Stock ?: 19.536
Manufacturer

Manufacturer Part Number

MAX2027EUP+D

Description IC AMP VAR GAIN 20-TSSOP
Expanded Description RF Amplifier IC ATE, ISM, PHS, UMTS, WLL 50MHz ~ 400MHz 20-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 50MHz ~ 400MHz
P1dB 20.6dBm
Gain 15.5dB
Noise Figure 4.7dB
RF Type ATE, ISM, PHS, UMTS, WLL
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 60mA ~ 75mA
Test Frequency 50MHz
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
 
Additional Resources
Standard Package ? 74
Other Names MAX2027EUPD

05:54:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,52000 7,52
10 7,14600 71,46
25 5,89040 147,26
50 5,59800 279,90
250 5,42804 1.357,01
500 4,81440 2.407,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2027EUP+TD-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 4,70270
Send Feedback