Add To Favorites
Product Overview
Digi-Key Part Number MAX2014EUA+-ND
Quantity Available 184
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX2014EUA+

Description IC LOG DETECTR/CTRLR 8UMAX
Expanded Description RF Detector IC Cellular, GSM, EDGE, CDMA 50MHz ~ 1GHz -65dBm ~ 5dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX2014
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 50MHz ~ 1GHz
RF Type Cellular, GSM, EDGE, CDMA
Input Range -65dBm ~ 5dBm
Accuracy -
Voltage - Supply 2.7 V ~ 5.25 V
Current - Supply 20.5mA
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

09:02:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,53000 5,53
10 5,25000 52,50
25 4,32880 108,22
50 4,10800 205,40
250 3,98316 995,79
500 3,53208 1.766,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2014EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 3,09057
Send Feedback