Add To Favorites
Product Overview
Digi-Key Part Number MAX1989MUE+-ND
Quantity Available 285
Can ship immediately

Factory Stock ?: 4.800
Manufacturer

Manufacturer Part Number

MAX1989MUE+

Description SENSOR TEMPERATURE SMBUS 16TSSOP
Expanded Description Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1668,1805,1989
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -55°C ~ 125°C
Output Type SMBus
Voltage - Supply 4.5 V ~ 5.5 V
Resolution 7 b
Features Output Switch, Standby Mode
Accuracy - Highest (Lowest) ±2.5°C (±3.5°C)
Test Condition 60°C ~ 100°C (0°C ~ 85°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 40

21:08:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,76000 18,76
10 17,82300 178,23
25 12,98000 324,50
50 12,32860 616,43
100 8,65650 865,65
250 8,58100 2.145,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1989MUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,93713
Send Feedback