Add To Favorites
Product Overview
Digi-Key Part Number MAX19790ETX+-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX19790ETX+

Description IC 250MHZ - 4GHZ VAR ATTEN
Expanded Description RF Attenuator -4dB ~ -48dB 250MHz ~ 4GHz 50 Ohm 2.1W 36-WQFN Exposed Pad, 36-HWQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX19790
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Part Status Active
Attenuation Value -4dB ~ -48dB
Tolerance -
Frequency Range 250MHz ~ 4GHz
Power (Watts) 2.1W
Impedance 50 Ohm
Package / Case 36-WQFN Exposed Pad, 36-HWQFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

00:53:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,69000 9,69
10 9,20400 92,04
25 7,58040 189,51
50 7,20280 360,14
250 6,98560 1.746,40
500 6,20212 3.101,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX19790ETX+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,40916
Send Feedback