Add To Favorites
Product Overview
Digi-Key Part Number MAX1970EEE+-ND
Quantity Available 208
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX1970EEE+

Description IC REG BCK ADJ/PROG 0.75A 16QSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable (Programmable) 1.2V (1.5V, 1.8V, 2.5V, 3.3V) 2 Output 750mA 16-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 2
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V (1.5V, 1.8V, 2.5V, 3.3V)
Voltage - Output (Max) 5.5V
Current - Output 750mA
Frequency - Switching 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

07:21:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,26000 16,26
10 15,45000 154,50
25 11,25920 281,48
50 10,69620 534,81
100 7,50620 750,62
250 7,45156 1.862,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1970EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 6,31928
Send Feedback