Add To Favorites
Product Overview
Digi-Key Part Number MAX19515ETM+-ND
Quantity Available 49
Can ship immediately

Factory Stock ?: 129
Manufacturer

Manufacturer Part Number

MAX19515ETM+

Description IC ADC 10BIT 65MSPS DUAL 48TQFN
Expanded Description 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 65M
Number of Inputs 2
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V, 2.3 V ~ 3.5 V
Voltage - Supply, Digital 1.7 V ~ 3.5 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 43

10:44:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,41000 12,41
10 11,79100 117,91
25 9,72320 243,08
50 9,24180 462,09
250 8,94912 2.237,28
500 7,94852 3.974,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX19515ETM+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,70689
Send Feedback