Add To Favorites
Product Overview
Digi-Key Part Number MAX194BEWE+-ND
Quantity Available 62
Can ship immediately

Factory Stock ?: 322
Manufacturer

Manufacturer Part Number

MAX194BEWE+

Description IC ADC 14BIT 85KSPS 16-SOIC
Expanded Description 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 85k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
For Use With
Additional Resources
Standard Package ? 46

07:20:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,20000 26,20
10 24,88700 248,87
50 24,72340 1.236,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback