Add To Favorites
Product Overview
Digi-Key Part Number MAX192BCPP+-ND
Quantity Available 61
Can ship immediately

Factory Stock ?: 4.410
Manufacturer

Manufacturer Part Number

MAX192BCPP+

Description IC DAS 8CH 10BIT LOW PWR 20-DIP
Expanded Description Data Acquisition System (DAS), ADC 10 bit 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX192
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Resolution (Bits) 10 b
Sampling Rate (Per Second) 133k
Data Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Single Supply
Voltage - Supply ±5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

04:51:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,71000 17,71
10 16,82500 168,25
50 16,70080 835,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback