Add To Favorites
Product Overview
Digi-Key Part Number MAX190BCNG+-ND
Quantity Available 11
Can ship immediately

Factory Stock ?: 705
Manufacturer

Manufacturer Part Number

MAX190BCNG+

Description IC ADC 12-BIT SER 76KSPS 24-DIP
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 76k
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15

02:07:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,10000 18,10
10 17,20000 172,00
50 17,08460 854,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback