Add To Favorites
Product Overview
Digi-Key Part Number MAX1876EEG+-ND
Quantity Available 214
Can ship immediately

Factory Stock ?: 1.150
Manufacturer

Manufacturer Part Number

MAX1876EEG+

Description IC REG CTRLR BUCK 24QSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.75 V ~ 23 V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Reset
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 50

05:49:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,99000 7,99
10 7,59000 75,90
25 5,32400 133,10
50 5,05980 252,99
100 3,85150 385,15
250 3,66272 915,68
500 3,39842 1.699,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1876EEG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,87922
Send Feedback