Add To Favorites
Product Overview
Digi-Key Part Number MAX1875EEG+-ND
Quantity Available 272
Can ship immediately

Factory Stock ?: 1.850
Manufacturer

Manufacturer Part Number

MAX1875EEG+

Description IC REG CTRLR BUCK 24QSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.75 V ~ 23 V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Reset
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 50

08:01:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,61000 5,61
10 5,33600 53,36
25 3,88720 97,18
50 3,69520 184,76
100 2,59150 259,15
250 2,57228 643,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1875EEG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,16915
Send Feedback