Add To Favorites
Product Overview
Digi-Key Part Number MAX1873REEE+TCT-ND
Quantity Available 4.403
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1873REEE+T

Description IC CNTRLR CHARGE LI+ 16-QSOP
Expanded Description Charger IC Multi-Chemistry 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 2
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 4A
Battery Pack Voltage 8.4V
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
  • AS3611-BDFM-A - ams | AS3611-BDFM-ACT-ND DigiKey Electronics
  • AS3611-BDFM-A
  • ams
  • IC CHARGER STEP-DOWN 14-MLP
  • Unit Price 1,36000
  • AS3611-BDFM-ACT-ND
Additional Resources
Standard Package ? 1
Other Names MAX1873REEE+TCT

03:30:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 4,36100 43,61
25 3,48320 87,08
50 3,31340 165,67
100 3,04910 304,91
250 2,88864 722,16
500 2,78480 1.392,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1873REEE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,09568
  • Digi-Reel® ? : MAX1873REEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.403 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX1873REEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 329 - Immediate
  • Unit Price: 4,93000
Send Feedback